
Texas Instruments UCC2802DTRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 99% |
| Fall Time | 44ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2802DTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
