Texas Instruments UCC2802MDREP technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2802MDREP to view detailed technical specifications.
No datasheet is available for this part.
