
The UCC2802N DC/DC controller is a boost and flyback IC with a maximum operating temperature of -40°C to 85°C. It has a nominal supply current of 500uA and an output current of 1A. The device is packaged in a PDIP package and is RoHS compliant. It can operate at a maximum frequency of 1MHz and has a fall time of 44ns. The UCC2802N is suitable for use in applications where a high level of reliability is required.
Texas Instruments UCC2802N technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2802N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.