
The UCC2802NG4 is a 1A, 1V DC/DC controller in a PDIP package, suitable for through hole mounting. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free and RoHS regulations. This device can handle a maximum supply voltage of 12V and has a maximum frequency of 1MHz.
Texas Instruments UCC2802NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2802 |
| Topology | Boost, Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2802NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
