
The UCC2802PW is a TSSOP8 surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 12V. The device is capable of delivering an output current of 1A and has a maximum frequency of 1MHz. It is designed for use in boost and flyback topologies and has a 100% duty cycle. The UCC2802PW is packaged in a TSSOP8 package and is available in quantities of 150 per rail/Tube.
Texas Instruments UCC2802PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCC2802PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.