
Automotive single-ended 1MHz current mode PWM controller, ideal for boost and flyback topologies. Features 100% maximum duty cycle, 12.5V/8.3V UVLO, and a 1A output current capability. Operates across a wide temperature range of -40°C to 125°C with a maximum supply voltage of 12V. Packaged in an 8-SOIC surface mount configuration, this lead-free and RoHS compliant component offers a nominal supply current of 500µA.
Texas Instruments UCC2802QDRQ1 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002667oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2802QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
