
Current Mode PWM Controller, operating at 1MHz with a 100% maximum duty cycle. Features a 5V nominal supply voltage, 3.6V minimum, and 12V maximum supply voltage. This surface mount SOIC package component offers a 1A output current and a 4.06V output voltage. Designed for Boost and Flyback topologies, it operates within a temperature range of -40°C to 85°C.
Texas Instruments UCC2803D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 1A |
| Output Voltage | 4.06V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2803D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
