
The UCC2803NG4 is a DC/DC controller from Texas Instruments, designed for boost and flyback topologies. It operates at a maximum supply voltage of 12V and can handle an output current of 1A. The device is packaged in a PDIP package and is mounted through a hole. The UCC2803NG4 is rated for operation between -40°C and 85°C. It is compliant with RoHS regulations and is available in a package quantity of 50.
Texas Instruments UCC2803NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2803NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
