
Surface mount current mode PWM controller operating up to 1MHz with a 50% maximum duty cycle. Features include a 5V output voltage, 1A output current capability, and a nominal supply current of 500uA. Designed for boost and flyback topologies, this 8-pin SOIC package component operates from 0V to 12V supply voltage and has a power dissipation of 650mW. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments UCC2804D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.075V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2804D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
