
The UCC2804DG4 is a DC/DC controller in a SOIC package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 1MHz. The device is RoHS compliant and has a maximum output current of 1A. It is suitable for use in boost and flyback topologies with a maximum duty cycle of 50%. The UCC2804DG4 is available in a rail/Tube packaging with 75 units per package.
Texas Instruments UCC2804DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UCC2804 |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2804DG4 to view detailed technical specifications.
No datasheet is available for this part.
