
Current mode PWM controller IC for DC/DC conversion, supporting Boost and Flyback topologies. Features a 1MHz maximum operating frequency and a fixed 50% maximum duty cycle. Operates from 0V to 12V supply voltage with a 1A output current capability. Packaged in a through-hole PDIP with a fall time of 44ns. RoHS compliant and lead-free.
Texas Instruments UCC2804NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC2804 |
| Topology | Boost, Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2804NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
