
The UCC2804PW is a DC/DC controller from Texas Instruments, available in a TSSOP8 package. It operates within a temperature range of -40°C to 85°C and is capable of handling a maximum supply voltage of 12V. This device is designed for use in boost and flyback topologies and can handle a maximum output current of 1A. The UCC2804PW is packaged in a rail/tube format with 150 units per package.
Texas Instruments UCC2804PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| Weight | 0.001376oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCC2804PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
