
The UCC28050D is a single-channel DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a SOIC-8 package. The device is RoHS compliant and lead-free. It has a maximum supply voltage of 18V and a maximum supply current of 6mA.
Texas Instruments UCC28050D technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 16V |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28050D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
