
The UCC28050 is a DC/DC controller with a maximum supply voltage of 18V and a nominal supply current of 4mA. It operates within a temperature range of -40°C to 85°C. The device is packaged in a SOP8 package and is compliant with RoHS regulations. The UCC28050 is available in quantities of 2500 units per reel. The device is not radiation hardened and has a weight of 0.002561oz.
Texas Instruments UCC28050DR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28050 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28050DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
