
The UCC28050DC/DC controller is a SOIC-8 packaged device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage of up to 18V and has a nominal supply current of 4mA. The device is packaged in a lead-free tape and reel format with 2500 units per reel. It is compliant with RoHS regulations and is available from Texas Instruments.
Texas Instruments UCC28050DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28050 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28050DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
