
The UCC28050P is a DC/DC controller with a single output, operating from a maximum supply voltage of 18V and consuming a nominal supply current of 4mA. It is packaged in a DIP-8 package, measuring 9.81mm in length, 6.35mm in width, and 4.57mm in height. The device is RoHS compliant and suitable for operation over a temperature range of -40°C to 85°C.
Texas Instruments UCC28050P technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 4mA |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28050P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
