This DC/DC controller is available in a RoHS compliant, 8-pin PDIP package and operates over a temperature range of -40°C to 105°C. It is designed for use in power management applications and is packaged in a rail/tube format with 50 units per package. The device is not radiation hardened and has a nominal supply current of 4mA. It is lead-free, but contains lead, and is compliant with RoHS regulations.
Texas Instruments UCC28051PE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28051 |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28051PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.