
The UCC2805DTR is a single-phase DC/DC controller from Texas Instruments, featuring a maximum operating frequency of 1MHz and a maximum output current of 1A. This device is packaged in a SOIC package and is suitable for operation over a temperature range of -40°C to 85°C. The UCC2805DTR is RoHS compliant and lead-free, making it a suitable choice for a variety of applications.
Texas Instruments UCC2805DTR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2805DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
