
The UCC2805PW is a single-output DC/DC controller from Texas Instruments. It features a TSSOP-8 package and operates over a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 12V and a nominal supply current of 500uA. It can handle an output current of 1A and has a maximum frequency of 1MHz. The UCC2805PW is suitable for use in boost and flyback topologies.
Texas Instruments UCC2805PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 1V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UCC2805PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
