
The UCC2805PWR is a DC/DC controller from Texas Instruments, packaged in a TSSOP. It operates within a temperature range of -40°C to 85°C and features a maximum output current of 1A at 4V. The device is designed for boost and flyback topologies and is suitable for surface mount applications.
Texas Instruments UCC2805PWR technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Fall Time | 44ns |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 4V |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 1mm |
| Topology | Boost, Flyback |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2805PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
