
The UCC28061D is a DC/DC controller from Texas Instruments. It operates at a frequency of 45kHz and can handle supply voltages between 14V and 21V. The device consumes an operating supply current of 5mA. It is available in a SOIC-16 package and is packaged in rail/Tube. The UCC28061D is compliant with RoHS regulations and is suitable for use in temperatures ranging from -40°C to 125°C.
Texas Instruments UCC28061D technical specifications.
| Package/Case | D |
| Frequency | 45kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 14V |
| Operating Supply Current | 5mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Natural Interleaving™ |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28061D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
