
The UCC28061DG4 is a DC/DC controller from Texas Instruments with a package type of SOP16 and a maximum operating temperature of 125°C. It is available in a lead-free package and is compliant with RoHS regulations. The device operates within a supply voltage range of 14V to 21V. It is packaged in a rail/Tube package quantity of 40 units. The UCC28061DG4 is a natural interleaving series device.
Texas Instruments UCC28061DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 14V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Natural Interleaving™ |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28061DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
