
Texas Instruments UCC28061QDRQ1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Natural Interleaving™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28061QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
