
The UCC28063AD is a 16-pin SOP automotive PFC controller from Texas Instruments, designed for use in power factor correction applications. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 14V and 21V. The device features a single function and is packaged in a 3.9mm x 9.9mm R-PDSO-G16 package.
Texas Instruments UCC28063AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 21 |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28063AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.