The UCC28063ADR is a 16-pin automotive DC/DC controller from Texas Instruments, designed for operation in temperatures up to 125°C. It features a single function and a dual terminal position. The device is packaged in a SOP package, measuring 3.9mm in width and 9.9mm in length. It operates from a supply voltage of up to 21V and accepts input voltages between 14V and 21V. The device is suitable for use in automotive applications, meeting the temperature grade requirements for automotive use.
Texas Instruments UCC28063ADR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 21 |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28063ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.