
Texas Instruments UCC28063D technical specifications.
| Package/Case | D |
| Frequency | 500kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 14V |
| Operating Supply Current | 5mA |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Natural Interleaving™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28063D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
