
The UCC28064ADR is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 16-pin SOIC package and a single function. The device operates with a supply voltage of up to 21 volts, an input voltage of up to 21 volts, and an input voltage of as low as 14 volts. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Texas Instruments UCC28064ADR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 21 |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28064ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.