The UCC28064ADT is a 16-pin dual DC/DC controller from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 21V. The device is packaged in a R-PDSO-G16 SOP package with a width of 3.9mm and a length of 9.9mm. It features a single function and is suitable for use in automotive environments.
Texas Instruments UCC28064ADT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 21 |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 14 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC28064ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.