
Dual output current mode PWM controller featuring 1MHz switching frequency and 50% duty cycle. This BICMOS power management IC operates from an 8V to 14.5V supply, delivering up to 0.5A output current. Designed for surface mount applications, it offers a 1.4mA nominal supply current and operates across a -40°C to 85°C temperature range. The component supports a push-pull topology and includes synchronous rectification.
Texas Instruments UCC2806DW technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4mA |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 11.9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2806DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
