
Dual output current mode PWM controller, operating at 1MHz with a 50% duty cycle. This power management IC features a 15V maximum supply voltage and delivers 0.5A output current with an 11.9V output voltage. Designed for push-pull topologies, it includes synchronous rectification and operates across a -40°C to 85°C temperature range. Packaged in a 16-SOIC surface mount case, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments UCC2806DWTR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 11.9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2806DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
