
PWM controller, current mode, PDIP-16 package. Features a 1MHz switching frequency with a 50% maximum duty cycle and 35ns fall time. Operates from an 8V to 14.5V supply voltage, supporting two outputs with 500mA current and 11.9V output voltage. Through-hole mount, RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments UCC2806NG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2806NG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Frequency | 1MHz |
| Input Current | 1mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 11.9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UCC2806 |
| Topology | Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2806NG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
