
The UCC2806PW is a dual 500mA push-pull DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1MHz and a maximum supply voltage of 14.5V. The device is packaged in a TSSOP-16 package and is suitable for surface mount applications. The UCC2806PW has a nominal supply current of 1.4mA and can handle a maximum duty cycle of 50%. It is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Texas Instruments UCC2806PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4mA |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 11.9V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2806PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
