The UCC2806PWG4 is a dual output DC/DC controller IC from Texas Instruments, designed for boost and flyback topologies. It operates at a maximum frequency of 1MHz and can handle an output current of up to 500A. The device is packaged in a TSSOP-16 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and it is compliant with RoHS regulations. The UCC2806PWG4 is part of the UCC2806 series and is available in a rail/Tube packaging configuration with 90 units per package.
Sign in to ask questions about the Texas Instruments UCC2806PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC2806PWG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500A |
| Output Voltage | 11.9V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2806 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2806PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.