
The UCC2806Q is a dual output DC/DC controller from Texas Instruments, featuring a push-pull topology and a maximum operating temperature of 85°C. It has a maximum supply voltage of 14.5V and an output voltage of 11.9V. The device is designed for surface mount applications and is available in a PLCC package. The UCC2806Q operates within a temperature range of -40°C to 85°C and has a maximum frequency of 1MHz. It is lead free and RoHS compliant.
Texas Instruments UCC2806Q technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 50% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 11.9V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2806Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.