The UCC2806QTR is a 20-pin quad regulator from Texas Instruments with a JEDEC package code of S-PQCC-J20. It operates over an industrial temperature range of -40°C to 85°C and has a terminal position of quad. The device has a pin count of 20 and a width and length of 8.965mm. It is designed for use in DC/DC controllers and regulators.
Texas Instruments UCC2806QTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14.5 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC2806QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.