
Texas Instruments UCC28070APW technical specifications.
| Package/Case | TSSOP |
| Features | OVP |
| Frequency | 300kHz |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 10V |
| Operating Supply Current | 20mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28070APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
