
High-performance Power Factor Correction (PFC) controller IC designed for efficient power management. Features a wide operating temperature range of -40°C to 125°C and a maximum supply voltage of 21V. Offers adjustable switching frequencies from 10kHz to 300kHz with a typical output current of 20mA. Packaged in a 20-pin TSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments UCC28070APWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 21V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28070APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
