
Texas Instruments UCC2807D-1 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 81% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 78% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2807D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.