The UCC2807DTR-2G4 is a 1A boost/flyback DC/DC controller from Texas Instruments, featuring a maximum frequency of 1MHz and an operating temperature range of -40°C to 85°C. It is available in a SOIC package, suitable for surface mount applications. The device is RoHS compliant and contains lead, with a maximum supply voltage of 13.5V.
Texas Instruments UCC2807DTR-2G4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 81% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 78% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 400mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC2807-2 |
| Topology | Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2807DTR-2G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.