
The UCC2807N-2 is a DC/DC controller IC designed for boost and flyback topologies. It can handle up to 1A of output current and has a maximum supply voltage of 13.5V. The device is packaged in a PDIP format and is suitable for through-hole mounting. The operating temperature range is from -40°C to 85°C. The UCC2807N-2 is RoHS compliant and lead-free.
Texas Instruments UCC2807N-2 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 78% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 81% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Mount | Through Hole |
| Output Current | 1A |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2807N-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
