
Texas Instruments UCC2807PW-3G4 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 20ns |
| Max Duty Cycle | 81% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2807PW-3G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
