
The UCC28083DR is a dual output DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This push-pull controller has a maximum supply voltage of 15V and can handle an output current of up to 1A. The device is packaged in an SOIC-8 package and is available in quantities of 2500. It is lead-free and suitable for use in various applications.
Texas Instruments UCC28083DR technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28083DR to view detailed technical specifications.
No datasheet is available for this part.