
The UCC28083PG4 is a dual output DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum supply voltage of 15V and an output current of 1A. The device is packaged in a P package and is RoHS compliant. The UCC28083PG4 operates at a maximum frequency of 1MHz and has a fall time of 25ns. It is suitable for use in applications with a duty cycle of up to 50%.
Texas Instruments UCC28083PG4 technical specifications.
| Package/Case | P |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC28083 |
| Topology | Push-Pull |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28083PG4 to view detailed technical specifications.
No datasheet is available for this part.
