
The UCC28084P is a 1-phase push-pull DC/DC controller with a maximum output current of 1A and an output voltage of 500mV. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a DIP8 package and is suitable for use in lead-free applications. The UCC28084P features a synchronous rectifier and is designed for use in DC/DC converter applications.
Texas Instruments UCC28084P technical specifications.
| Package/Case | P |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28084P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
