
The UCC28085D is a dual DC/DC controller with a push-pull topology, capable of delivering 1kA of output current. It operates from a maximum supply voltage of 15V and has a maximum power dissipation of 650mW. The device is available in a SOIC-8 package and is RoHS compliant. The operating temperature range is from -40°C to 85°C.
Texas Instruments UCC28085D technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 1kA |
| Output Voltage | 500mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28085D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
