
The UCC28085P is a dual 500mV 1A push-pull DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1MHz and has a maximum operating temperature range of -40°C to 85°C. This device is RoHS compliant and lead free. It is packaged in a DIP-8 package and available in quantities of 50.
Texas Instruments UCC28085P technical specifications.
| Package/Case | P |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28085P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
