
The UCC28086D is a dual DC/DC controller with a 500mV output voltage and 1A maximum output current. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOIC-8 package. This device is RoHS compliant and suitable for use in applications with a maximum input voltage of 10V and maximum supply voltage of 15V.
Texas Instruments UCC28086D technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 25ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 15V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28086D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
