
The UCC28089D is a dual 1A push-pull DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 105°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum supply voltage of 14V and a minimum supply voltage of 8V, with a maximum frequency of 1MHz. The UCC28089D is packaged in a SOIC package and is available in quantities of 75, packaged in rail/Tube.
Texas Instruments UCC28089D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 13ns |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28089D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
