
The UCC28089DR is a dual output DC/DC controller from Texas Instruments, featuring a push-pull topology and a maximum operating frequency of 1MHz. It is designed for surface mount applications and has a maximum output current of 1A. The device operates within a temperature range of -40°C to 105°C and is RoHS compliant. The UCC28089DR is available in a SOIC package, with a quantity of 2500 units per reel.
Texas Instruments UCC28089DR technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 50% |
| Fall Time | 13ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC28089DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
