
Low power current mode push-pull PWM controller with integrated discharge transistor. Features 12.5V/8.3V UVLO, 1MHz switching frequency, and a maximum duty cycle of 49%. Operates across a -40°C to 85°C temperature range. Packaged in an 8-SOIC surface mount case, this component offers 2 outputs with 1A output current capability and 500mV output voltage.
Texas Instruments UCC2808AD-1 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 25ns |
| Frequency | 1MHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC2808AD-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
